MCP73832T-5ACI/OT
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 5-Pin SOT-23 T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73832T-5ACI/OT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Dimension:
2.9 x 1.6 x 1.31206mm(Max)mm
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
6 V
Battery Type:
Li-Ion1205,Li-Pol1205
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
0.51(Typ) mA
Family:
MCP73832
Output Current:
505 mA
Minimum Operating Supply Voltage:
3.75 V
Linear Battery Charger Controller Li-Ion/Li-Pol 505mA 4.5V 5-Pin SOT-23 T/R
Search Keywords:
MCP73832T5ACIOT
IN STOCK:
0
Minimum Order:
500
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
500
$0.589
$294.500
1,000
$0.580
$580.000
3,000
$0.544
$1,632.000
6,000
$0.531
$3,186.000
9,000
$0.523
$4,707.000
12,000
+
$0.515
$6,180.000
Product Guides