MCP73833-BZI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833-BZI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Minimum Operating Supply Voltage:
3.75 V
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Output Current:
1000 mA
Family:
MCP73833
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Supply Current:
2(Typ) mA
Dimension:
3 x 3 x 0.881206mmmm
Operating Temperature:
-40 to 85 °C
Maximum Operating Supply Voltage:
6 V
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Search Keywords:
MCP73833BZIMF
Different packaging options available. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Manufacturer Stock:
7,920
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
120
$0.942
$113.040
360
$0.906
$326.160
600
$0.893
$535.800
1,080
$0.863
$932.040
2,520
$0.824
$2,076.480
5,040
$0.811
$4,087.440
7,560
+
$0.799
$6,040.440
Product Guides