MCP73833-BZI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833-BZI/UN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Supply Current:
3 mA
Maximum Operating Supply Voltage:
6 V
Dimension:
3 x 3 x 0.85 mm
Minimum Operating Supply Voltage:
3.75 V
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Battery Type:
Li-Ion,Li-Pol
Maximum Power Dissipation:
N/A
Family:
MCP73833
Output Current:
1(Max) mA
Linear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP Tube
Search Keywords:
MCP73833BZIUN
Different packaging options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
7,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
100
$0.925
$92.500
300
$0.912
$273.600
500
$0.903
$451.500
1,000
$0.894
$894.000
2,500
$0.885
$2,212.500
5,000
$0.876
$4,380.000
7,500
$0.867
$6,502.500
10,000
+
$0.858
$8,580.000
Product Guides