MCP73833-CNI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833-CNI/MF
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Battery Type:
Li-Ion,Li-Pol
Mounting:
Surface Mount
Family:
MCP73833
Minimum Operating Supply Voltage:
3.75 V
Dimension:
3 x 3 x 0.88 mm
Maximum Power Dissipation:
N/A
Maximum Supply Current:
3 mA
Maximum Operating Supply Voltage:
6 V
Operating Temperature:
-40 to 85 °C
Output Current:
1(Max) mA
Linear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP Tube
Search Keywords:
MCP73833CNIMF
Different packaging options available. See Alternatives
IN STOCK:
960
Can Ship immediately
Manufacturer Stock:
2,160
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
120
$0.873
$104.760
360
$0.840
$302.400
600
$0.827
$496.200
1,080
$0.799
$862.920
2,520
$0.763
$1,922.760
5,040
+
$0.752
$3,790.080
Product Guides