MCP73833-NVI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833-NVI/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Battery Type:
Li-Ion1205,Li-Pol1205
Mounting:
Surface Mount
Output Current:
1000 mA
Maximum Operating Supply Voltage:
6 V
Maximum Power Dissipation:
N/A
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
3.75 V
Dimension:
3 x 3 x 0.851206mmmm
Family:
MCP73833
Maximum Supply Current:
2(Typ) mA
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin MSOP Tube
Search Keywords:
MCP73833NVIUN
IN STOCK:
0
Manufacturer Stock:
9,100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.971
$97.100
300
$0.932
$279.600
500
$0.918
$459.000
1,000
$0.883
$883.000
2,500
$0.840
$2,100.000
5,000
$0.827
$4,135.000
7,500
+
$0.815
$6,112.500
Product Guides