MCP73833T-AMI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833T-AMI/MF
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
6 V
Family:
MCP73833
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
3.75 V
Operating Temperature:
-40 to 85 °C
Output Current:
1000 mA
Maximum Power Dissipation:
N/A
Maximum Supply Current:
2(Typ) mA
Dimension:
3 x 3 x 0.881206mmmm
Battery Type:
Li-Ion1205,Li-Pol1205
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
Search Keywords:
MCP73833TAMIMF
Different packaging options available. See Alternatives
IN STOCK:
2,300
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.899
$224.750
500
$0.863
$431.500
1,000
$0.854
$854.000
3,300
$0.846
$2,791.800
6,600
$0.837
$5,524.200
9,900
+
$0.829
$8,207.100
Product Guides