MCP73833T-AMI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin MSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833T-AMI/UN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Minimum Operating Supply Voltage:
3.75 V
Dimension:
3 x 3 x 0.85 mm
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Output Current:
1(Max) mA
Battery Type:
Li-Ion,Li-Pol
Maximum Supply Current:
3 mA
Maximum Operating Supply Voltage:
6 V
Operating Temperature:
-40 to 85 °C
Family:
MCP73833
The MCP73833T-AMI/UN is a Linear Battery Charger Controller designed to provide efficient charging for Lithium-Ion and Lithium-Polymer batteries. This controller operates with a low input current of 1mA and offers multiple charging voltage options of 4.2V, 4.35V, 4.4V, and 4.5V. It is supplied in a compact 10-Pin MSOP package for easy integration into various applications. The MCP73833T-AMI/UN is an ideal solution for portable electronic devices that require precise and reliable battery charging. Supplied in tape and reel packaging for convenient handling and automated assembly processes.
Search Keywords:
MCP73833TAMIUN
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
7,500
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
250
$0.840
$210.000
500
$0.827
$413.500
1,000
$0.799
$799.000
2,500
$0.763
$1,907.500
5,000
+
$0.752
$3,760.000
Product Guides