MCP73833T-CNI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73833T-CNI/UN
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Dimension:
3 x 3 x 0.851206mmmm
Family:
MCP73833
Minimum Operating Supply Voltage:
3.75 V
Maximum Supply Current:
2(Typ) mA
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Operating Supply Voltage:
6 V
Output Current:
1000 mA
Maximum Power Dissipation:
N/A
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R
Search Keywords:
MCP73833TCNIUN
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
625
$1.768
$1,105.000
1,250
$1.088
$1,360.000
1,875
$0.861
$1,614.375
2,500
+
$0.844
$2,110.000
Product Guides