MCP73834-NVI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73834-NVI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Maximum Supply Current:
2(Typ) mA
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
6 V
Output Current:
1000 mA
Family:
MCP73834
Minimum Operating Supply Voltage:
3.75 V
Maximum Power Dissipation:
N/A
Battery Type:
Li-Ion1205,Li-Pol1205
Operating Temperature:
-40 to 85 °C
Dimension:
3 x 3 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin DFN EP Tube
Search Keywords:
MCP73834NVIMF
IN STOCK:
0
Manufacturer Stock:
2,760
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
120
$0.900
$108.000
360
$0.863
$310.680
600
$0.850
$510.000
1,080
$0.818
$883.440
2,520
$0.778
$1,960.560
5,040
+
$0.766
$3,860.640
Product Guides