MCP73837-FJI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73837-FJI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Mounting:
Surface Mount
Output Current:
1000 mA
Maximum Operating Supply Voltage:
6 V
Maximum Supply Current:
1.9(Typ) mA
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Power Dissipation:
N/A
Family:
MCP73837-FJ
Minimum Operating Supply Voltage:
3.75 V
Operating Temperature:
-40 to 85 °C
Dimension:
3 x 3 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Search Keywords:
MCP73837FJIMF
IN STOCK:
0
Manufacturer Stock:
6,000
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
7 Weeks
can ship
1/9/25
Quantity
Unit Price
Ext. Price
120
$1.157
$138.840
360
$1.095
$394.200
600
$1.078
$646.800
1,080
$1.038
$1,121.040
2,520
$1.000
$2,520.000
5,040
$0.985
$4,964.400
7,560
+
$0.970
$7,333.200
Product Guides