MCP73837-NVI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73837-NVI/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Maximum Supply Current:
1.9(Typ) mA
Output Current:
1000 mA
Dimension:
3 x 3 x 0.851206mmmm
Family:
MCP73837-NV
Minimum Operating Supply Voltage:
3.75 V
Maximum Operating Supply Voltage:
6 V
Operating Temperature:
-40 to 85 °C
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 10-Pin MSOP Tube
Search Keywords:
MCP73837NVIUN
IN STOCK:
0
Manufacturer Stock:
5,500
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
100
$1.157
$115.700
300
$1.110
$333.000
500
$1.093
$546.500
1,000
$1.038
$1,038.000
2,500
$1.000
$2,500.000
5,000
$0.985
$4,925.000
7,500
+
$0.970
$7,275.000
Product Guides