MCP73837T-FCI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin MSOP T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73837T-FCI/UN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Dimension:
3 x 3 x 0.85 mm
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
6 V
Battery Type:
Li-Ion,Li-Pol
Output Current:
1200(Max) mA
Minimum Operating Supply Voltage:
3.75 V
Family:
MCP73837-FC
Maximum Supply Current:
1.9(Typ) mA
Operating Temperature:
-40 to 85 °C
The MCP73837T-FCI/UN is a highly efficient linear battery charger controller designed for Li-Ion/Li-Pol batteries. It supports a charge current of up to 1200mA and ensures a regulated charging voltage of 4.2V. This 10-pin MSOP package is perfect for space-constrained applications. With its advanced features and compact design, the MCP73837T-FCI/UN offers a reliable and convenient solution for charging your Li-Ion/Li-Pol batteries.
Search Keywords:
MCP73837TFCIUN
Different packaging options available. See Alternatives
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
17,500
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$1.12
$280.000
500
$1.10
$550.000
1,000
$1.08
$1,080.000
2,500
$1.07
$2,675.000
5,000
$1.05
$5,250.000
7,500
+
$1.04
$7,800.000
Product Guides