MCP73837T-FJI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73837T-FJI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Output Current:
1000 mA
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
6 V
Dimension:
3 x 3 x 0.881206mmmm
Operating Temperature:
-40 to 85 °C
Maximum Supply Current:
1.9(Typ) mA
Battery Type:
Li-Ion1205,Li-Pol1205
Minimum Operating Supply Voltage:
3.75 V
Family:
MCP73837-FJ
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP T/R
Search Keywords:
MCP73837TFJIMF
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
825
$2.75
$2,268.750
1,650
$1.46
$2,409.000
2,475
$1.03
$2,549.250
3,300
+
$1.01
$3,333.000
Product Guides