MCP73838T-FCI/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73838T-FCI/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Operating Supply Voltage:
6 V
Maximum Supply Current:
1.9(Typ) mA
Dimension:
3 x 3 x 0.851206mmmm
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Family:
MCP73838-FC
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
3.75 V
Output Current:
1000 mA
Battery Type:
Li-Ion1205,Li-Pol1205
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin MSOP T/R
Search Keywords:
MCP73838TFCIUN
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
7,500
can ship
12/9/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
can ship
1/15/25
Quantity
Unit Price
Ext. Price
625
$2.11
$1,318.750
1,250
$1.30
$1,625.000
1,875
$1.03
$1,931.250
2,500
+
$1.01
$2,525.000
Product Guides