MCP73841-410I/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 4.1V 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73841-410I/UN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.85 mm
Output Current:
±30(Max) m A
Minimum Operating Supply Voltage:
4.5 V
Family:
MCP73841-410
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
12 V
Battery Type:
Li-Ion,Li-Pol Packs
Maximum Supply Current:
4 mA
Mounting:
Surface Mount
Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 4.1V 10-Pin MSOP Tube
Search Keywords:
MCP73841410IUN
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
4,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.43
$143.000
300
$1.35
$405.000
500
$1.33
$665.000
1,000
$1.28
$1,280.000
2,500
$1.23
$3,075.000
5,000
$1.22
$6,100.000
7,500
+
$1.20
$9,000.000
Product Guides