MCP73842-820I/UN
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 8.2V 10-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73842-820I/UN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.851206mmmm
Maximum Operating Supply Voltage:
12 V
Output Current:
N/ A
Battery Type:
Li-Ion1205,Li-Pol1205
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
8.7 V
Mounting:
Surface Mount
Family:
MCP73842
Maximum Supply Current:
0.75(Typ) mA
Linear Battery Charger Controller Li-Ion/Li-Pol 8.2V 10-Pin MSOP Tube
Search Keywords:
MCP73842820IUN
IN STOCK:
0
Manufacturer Stock:
3,800
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.47
$147.000
300
$1.41
$423.000
500
$1.39
$695.000
1,000
$1.32
$1,320.000
2,500
$1.30
$3,250.000
5,000
+
$1.28
$6,400.000
Product Guides