MCP73843-420I/MS
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 8-Pin MSOP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73843-420I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
12 V
Minimum Operating Supply Voltage:
4.5 V
Maximum Supply Current:
4 mA
Battery Type:
Li-Ion,Li-Pol Packs
Mounting:
Surface Mount
Dimension:
3 x 3 x 0.85 mm
Output Current:
±30(Max) m A
Family:
MCP73843-420
Operating Temperature:
-40 to 85 °C
Linear Battery Charger Controller Li-Ion/Li-Pol Packs ±30mA 4.2V 8-Pin MSOP Tube
Search Keywords:
MCP73843420IMS
IN STOCK:
500
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.32
$132.000
300
$1.25
$375.000
500
$1.23
$615.000
1,000
$1.19
$1,190.000
2,500
$1.15
$2,875.000
5,000
$1.13
$5,650.000
7,500
+
$1.12
$8,400.000
Product Guides