Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73855EV
RoHS:
Yes
HTS:
8542330001
ECCN:
3E991
Supplier Standard Pack
1
Output Power:
N/A
Output Current:
400 mA
Product Weight:
N/A
Number of Outputs:
N/A
Efficiency:
N/A
Operating Temperature:
N/A
Output Voltage Range:
4.2(Typ) VDC
Family:
MCP73855
Input Voltage Range:
N/A
MCP73855 Battery Management 4.2VDC Output Evaluation Board
Search Keywords:
MCP73855EV
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
+
$43.84
$43.840
Product Guides