MCP73871-1AAI/ML
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73871-1AAI/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Family:
MCP73871
Output Current:
1000 mA
Battery Type:
Li-Ion1205,Li-Pol1205
Maximum Operating Supply Voltage:
6 V
Maximum Supply Current:
2.5(Typ) mA
Operating Temperature:
-40 to 85 °C
Minimum Operating Supply Voltage:
4.4 V
Dimension:
4 x 4 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.1V 20-Pin QFN EP Tube
Search Keywords:
MCP738711AAIML
IN STOCK:
0
Manufacturer Stock:
4,004
can ship
12/6/24
Minimum Order:
91
Multiple:
91
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
91
$1.79
$162.890
182
$1.77
$322.140
273
$1.72
$469.560
546
$1.70
$928.200
1,001
$1.62
$1,621.620
2,548
$1.59
$4,051.320
5,005
+
$1.57
$7,857.850
Product Guides