MCP73871-2CAI/ML
Microchip TechnologyLinear Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73871-2CAI/ML
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
91
Package Type:
TUBE
Output Current:
50 to 1000 mA
Minimum Operating Supply Voltage:
4.5 V
Maximum Supply Current:
3.75 mA
Maximum Operating Supply Voltage:
6 V
Family:
MCP73871-2
Operating Temperature:
-40 to 85 °C
Dimension:
4 x 4 x 0.88 mm
Battery Type:
Li-Ion,Li-Pol
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Linear Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Search Keywords:
MCP738712CAIML
Different packaging options available. See Alternatives
IN STOCK:
182
Can Ship immediately
Manufacturer Stock:
5,369
can ship
12/6/24
Minimum Order:
91
Multiple:
91
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
91
$1.898
$172.718
182
$1.784
$324.688
273
$1.767
$482.391
546
$1.749
$954.954
1,001
$1.731
$1,732.731
2,548
$1.714
$4,367.272
5,005
$1.697
$8,493.485
7,553
+
$1.680
$12,689.040
Product Guides