help desk software
DATA SHEET

MCP73871-3CCI/ML

Microchip Technology

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 20-Pin QFN EP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73871-3CCI/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
91
Package Type:
TUBE
Minimum Operating Supply Voltage:
4.65 V
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
6 V
Output Current:
1000 mA
Maximum Supply Current:
2.5(Typ) mA
Battery Type:
Li-Ion1205,Li-Pol1205
Family:
MCP73871
Operating Temperature:
-40 to 85 °C
Dimension:
4 x 4 x 0.881206mmmm
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.35V 20-Pin QFN EP Tube
Search Keywords:
MCP738713CCIML
IN STOCK: 0
Minimum Order:
91
Multiple:
91
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
91
$1.79
$162.890
182
$1.77
$322.140
273
$1.72
$469.560
546
$1.70
$928.200
1,001
$1.62
$1,621.620
2,548
$1.59
$4,051.320
5,005 +
$1.57
$7,857.850
Tools/3D Models
Product Guides