MCP79400-I/MS
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79400-I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
1.8 V
Dimension:
3 x 3 x 0.85 mm
Family:
MCP79400
Maximum Access Time:
N/A
Date Format:
DW:DM:M:Y
Maximum Operating Supply Voltage:
5.5 V
Bus Type:
Serial (2-Wire, I2C)
Mounting:
Surface Mount
Function:
Clock/Calendar/Alarm/Battery Backup
Maximum Power Dissipation:
N/A
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube
Search Keywords:
MCP79400IMS
Different packaging options available. See Alternatives
IN STOCK:
700
Can Ship immediately
Manufacturer Stock:
10,900
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.866
$86.600
300
$0.853
$255.900
500
$0.844
$422.000
1,000
$0.836
$836.000
2,500
$0.828
$2,070.000
5,000
$0.819
$4,095.000
7,500
$0.811
$6,082.500
10,000
+
$0.803
$8,030.000
Product Guides
Product Changes