help desk software
DATA SHEET

MCP79400-I/ST

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79400-I/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Family:
MCP79400
Bus Type:
Serial (2-Wire, I2C)11133
Function:
Clock/Calendar/Alarm/Battery Backup11137
Dimension:
3 x 4.4 x 111135mmmm
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
5.5 V
Date Format:
DW:DM:M:Y11134
Maximum Access Time:
N/A
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Search Keywords:
MCP79400IST
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Can Ship immediately
Manufacturer Stock:
500   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.956
$95.600
300
$0.920
$276.000
500
$0.906
$453.000
1,000
$0.875
$875.000
2,500
$0.836
$2,090.000
5,000
$0.823
$4,115.000
7,500 +
$0.811
$6,082.500
Tools/3D Models
Product Guides