MCP79401-I/SN
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79401-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Bus Type:
Serial (2-Wire, I2C)
Family:
MCP79401
Date Format:
DW:DM:M:Y
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.8 V
Function:
Clock/Calendar/Alarm/Battery Backup
Maximum Power Dissipation:
N/A
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Access Time:
N/A
The MCP79401-I/SN Real Time Clock by Microchip Technology is a high-performance, highly accurate clock designed for automotive applications. This serial RTC offers a comprehensive suite of clock, calendar, alarm, and battery backup functions. With a 64-byte memory capacity, it allows storage of important data such as timestamps and system configuration. Enclosed in an 8-pin SOIC N package, this real time clock is easy to integrate into automotive systems. It provides reliable timekeeping and synchronization, making it an essential component for automotive applications that require precise timing and accurate scheduling. Packaged in a tube, it is conveniently packaged for efficient handling and shipping.
Search Keywords:
MCP79401ISN
IN STOCK:
2,000
Can Ship immediately
Manufacturer Stock:
34,400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.998
$99.800
300
$0.960
$288.000
500
$0.945
$472.500
1,000
$0.914
$914.000
2,500
$0.872
$2,180.000
5,000
$0.859
$4,295.000
7,500
+
$0.846
$6,345.000
Product Guides
Product Changes