help desk software
DATA SHEET

MCP79401-I/ST

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79401-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Bus Type:
Serial (2-Wire, I2C)11133
Minimum Operating Supply Voltage:
1.8 V
Date Format:
DW:DM:M:Y11134
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Family:
MCP79401
Maximum Access Time:
N/A
Dimension:
3 x 4.4 x 111135mmmm
Maximum Operating Supply Voltage:
5.5 V
Function:
Clock/Calendar/Alarm/Battery Backup11137
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Search Keywords:
MCP79401IST
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.100
$110.000
300
$1.055
$316.500
500
$1.039
$519.500
1,000
$0.987
$987.000
2,500
$0.951
$2,377.500
5,000
$0.936
$4,680.000
7,500 +
$0.922
$6,915.000
Tools/3D Models
Product Guides