MCP79401T-I/MNY
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79401T-I/MNY
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
MCP79401
Dimension:
2 x 3 x 0.7311135mmmm
Function:
Clock/Calendar/Alarm/Battery Backup11137
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
5.5 V
Bus Type:
Serial (2-Wire, I2C)11133
Date Format:
DW:DM:M:Y11134
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Maximum Access Time:
N/A
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TDFN EP - Tape&Reel
Search Keywords:
MCP79401TIMNY
IN STOCK:
0
Manufacturer Stock:
6,600
can ship
12/6/24
MOQ for out of Stock Qty:
825
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
825
$2.720
$2,244.000
1,650
$1.440
$2,376.000
2,475
$1.013
$2,507.175
3,300
+
$0.993
$3,276.900
Product Guides
Product Changes