MCP79402-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79402-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Access Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Bus Type:
Serial (2-Wire, I2C)11133
Family:
MCP79402
Function:
Clock/Calendar/Alarm/Battery Backup11137
Minimum Operating Supply Voltage:
1.8 V
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Date Format:
DW:DM:M:Y11134
Dimension:
3 x 4.4 x 111135mmmm
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Search Keywords:
MCP79402IST
IN STOCK:
0
Manufacturer Stock:
3,500
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$1.100
$110.000
300
$1.055
$316.500
500
$1.039
$519.500
1,000
$0.987
$987.000
2,500
$0.951
$2,377.500
5,000
$0.936
$4,680.000
7,500
+
$0.922
$6,915.000
Product Guides
Product Changes