MCP7940M-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940M-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Date Format:
DW:DM:M:Y
Function:
Clock/Calendar/Alarm
Mounting:
Surface Mount
Family:
MCP7940
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
5.5 V
Maximum Access Time:
N/A
Dimension:
3 x 4.4 x 1 mm
Bus Type:
Serial (2-Wire, I2C)
Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TSSOP - Tube
Search Keywords:
MCP7940MIST
IN STOCK:
0
Manufacturer Stock:
200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
100
$0.731
$73.100
300
$0.671
$201.300
1,000
$0.661
$661.000
2,500
$0.620
$1,550.000
5,000
$0.611
$3,055.000
7,500
$0.602
$4,515.000
10,000
$0.593
$5,930.000
15,000
+
$0.584
$8,760.000
Product Guides