help desk software
DATA SHEET

MCP7940MT-I/MNY

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin TDFN EP - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940MT-I/MNY
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Bus Type:
Serial (2-Wire, I2C)
Function:
Clock/Calendar/Alarm
Date Format:
DW:DM:M:Y
Dimension:
2 x 3 x 0.73 mm
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP7940
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.8 V
Maximum Access Time:
N/A
The MCP7940MT-I/MNY is a highly reliable Real Time Clock (RTC) designed for automotive applications. It features a 64-byte clock, calendar, and alarm function, making it an essential component for accurate timekeeping in automotive systems. With an 8-pin TDFN EP package, it offers compact and space-saving integration. This chip is supplied in a Tape&Reel packaging, ensuring easy handling and convenient placement during the manufacturing process. Trust Microchip Tech.'s MCP7940MT-I/MNY for precise time tracking in automotive applications.
Search Keywords:
MCP7940MTIMNY
IN STOCK: 2,280
Can Ship immediately
Manufacturer Stock:
3,300   can ship 12/6/24
Minimum Order:
500
Factory Lead-Time
6 Weeks can ship 1/6/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.662
$331.000
1,000
$0.655
$655.000
3,300
$0.649
$2,141.700
6,600
$0.642
$4,237.200
9,900 +
$0.636
$6,296.400
Tools/3D Models
Product Guides