MCP7940MT-I/SN
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940MT-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Function:
Clock/Calendar/Alarm
Bus Type:
Serial (2-Wire, I2C)
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.8 V
Date Format:
DW:DM:M:Y
Maximum Access Time:
N/A
Maximum Power Dissipation:
N/A
Family:
MCP7940
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MICROCHIP TECH. part MCP7940MT-I/SN is a Real Time Clock (RTC) device with a compact 8-pin SOIC package. It features a 64-byte Clock/Calendar/Alarm memory, making it ideal for applications that require accurate timekeeping and scheduling functions. This automotive-grade RTC operates on a serial interface and is offered in a tape and reel packaging for convenient storage and handling during manufacturing processes. With its reliable and precise timekeeping capabilities, the MCP7940MT-I/SN is an excellent choice for automotive applications or any other projects that require an RTC solution.
Search Keywords:
MCP7940MTISN
Different packaging options available. See Alternatives
IN STOCK:
7,400
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.578
$289.000
1,000
$0.570
$570.000
3,300
$0.561
$1,851.300
6,600
$0.553
$3,649.800
9,900
$0.544
$5,385.600
13,200
+
$0.536
$7,075.200
Product Guides