MCP7940N-I/SN
Microchip TechnologyBattery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead SOIC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940N-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Power Dissipation:
N/A
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Access Time:
N/A
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
5.5 V
Function:
Clock/Calendar/Alarm/Battery Backup
Family:
MCP7940
Mounting:
Surface Mount
Bus Type:
Serial (2-Wire, I2C)
Date Format:
DW:DM:M:Y
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, it tracks time using several internal registers. For communication, the MCP7940N uses the I2C™ bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, day of the week, date or month. Using the programmable CLKOUT, frequencies of 32.768, 8.192 and 4.096 kHz and 1 Hz can be generated from the external crystal. The device is fully accessible through the serial interface while VCC is between 1.8V and 5.5V, but can operate down to 1.3V for timekeeping and SRAM retention only.
Search Keywords:
MCP7940NISN
Different packaging options available. See Alternatives
IN STOCK:
1,400
Can Ship immediately
Manufacturer Stock:
10,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$0.756
$75.600
300
$0.749
$224.700
500
$0.741
$370.500
1,000
$0.734
$734.000
2,500
$0.726
$1,815.000
5,000
$0.719
$3,595.000
7,500
$0.712
$5,340.000
10,000
+
$0.705
$7,050.000
Product Guides