help desk software
DATA SHEET

MCP7940N-I/ST

Microchip Technology

Battery-Backed I2C Real Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead TSSOP

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940N-I/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
1.8 V
Dimension:
3 x 4.4 x 1 mm
Mounting:
Surface Mount
Maximum Access Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP7940
Date Format:
DW:DM:M:Y
Bus Type:
Serial (2-Wire, I2C)
Maximum Power Dissipation:
N/A
Function:
Clock/Calendar/Alarm/Battery Backup
Battery-Backed I2C Real Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead TSSOP
Search Keywords:
MCP7940NIST
  Different packaging options available.  See Alternatives
IN STOCK: 600
Can Ship immediately
Manufacturer Stock:
11,800   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.796
$79.600
300
$0.788
$236.400
500
$0.780
$390.000
1,000
$0.772
$772.000
2,500
$0.765
$1,912.500
5,000 +
$0.757
$3,785.000
Tools/3D Models
Product Guides