MCP7940NT-I/MNY
Microchip TechnologyBattery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead TDFN - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940NT-I/MNY
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The MICROCHIP TECH. part MCP7940NT-I/MNY is a versatile Battery-Backed I2C Real-Time Clock/Calendar with a 64-byte SRAM. It operates in the voltage range of 1.8V to 5.5VDC and supports both 12-hour and 24-hour time formats. Designed for reliability, it uses the I2C communication protocol and can operate in extreme temperatures, ranging from -40°C to +85°C. The compact 8-lead TDFN package, supplied in Tape&Reel format, makes it suitable for a wide range of applications.
Search Keywords:
MCP7940NTIMNY
IN STOCK:
3,900
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
250
$0.823
$205.750
500
$0.810
$405.000
1,000
$0.798
$798.000
3,300
$0.786
$2,593.800
6,600
$0.774
$5,108.400
9,900
+
$0.763
$7,553.700
Product Guides