help desk software
DATA SHEET

MCP7940NT-I/SN

Microchip Technology

Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +85°C - 8-lead SOIC - Tape&Reel .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP7940NT-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
Mounting:
Surface Mount
Bus Type:
Serial (2-Wire, I2C)
Date Format:
DW:DM:M:Y
Minimum Operating Supply Voltage:
1.8 V
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Function:
Clock/Calendar/Alarm/Battery Backup
Family:
MCP7940
Maximum Access Time:
N/A
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP7940NT-I/SN is a Real-Time Clock/Calendar (RTCC) which tracks time using internal counters for hours, minutes, seconds, days, months, years, and day of week. Alarms can be configured on all counters up to and including months. For usage and configuration, it supports I2C communications up to 400 kHz. t works in industrial temp. range -40°C-85°C. Package type is a 8-Lead plastic small outline (3.90 mm body).
Search Keywords:
MCP7940NTISN
  Different packaging options available.  See Alternatives
IN STOCK: 10,785
Can Ship immediately
Manufacturer Stock:
739,200   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.776
$194.000
500
$0.745
$372.500
1,000
$0.738
$738.000
3,300
$0.730
$2,409.000
6,600
$0.723
$4,771.800
9,900
$0.716
$7,088.400
13,200 +
$0.709
$9,358.800
Tools/3D Models
Product Guides