MCP79410-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79410-I/ST
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Bus Type:
Serial (2-Wire, I2C)
Dimension:
3 x 4.4 x 1 mm
Family:
MCP79410
Date Format:
DW:DM:M:Y
Function:
Clock/Calendar/Alarm/Battery Backup
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Minimum Operating Supply Voltage:
1.8 V
Maximum Access Time:
N/A
MICROCHIP TECH. part MCP79410-I/ST is a Real Time Clock Serial device that offers exceptional clock/calendar functionality along with alarm and battery backup features. This automotive-grade 8-pin TSSOP package is perfect for integration into various automotive applications. With a 64-byte memory, it provides ample space to store clock and calendar information. It comes in a tube packaging for easy handling and protection. This reliable and efficient Real-Time Clock Serial device from MICROCHIP TECH. is an ideal choice for automotive electronics.
Search Keywords:
MCP79410IST
Different packaging options available. See Alternatives
IN STOCK:
600
Can Ship immediately
Manufacturer Stock:
6,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
100
$0.958
$95.800
300
$0.943
$282.900
500
$0.934
$467.000
1,000
$0.924
$924.000
2,500
$0.915
$2,287.500
5,000
$0.906
$4,530.000
7,500
$0.897
$6,727.500
10,000
+
$0.888
$8,880.000
Product Guides
Product Changes