MCP79410T-I/SN
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79410T-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Date Format:
DW:DM:M:Y
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
1.8 V
Function:
Clock/Calendar/Alarm/Battery Backup
Mounting:
Surface Mount
Family:
MCP79410
Bus Type:
Serial (2-Wire, I2C)
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Access Time:
N/A
The MCP79410T-I/SN is a Real Time Clock (RTC) serial device designed for automotive applications. It offers numerous features including a 64-byte Clock/Calendar/Alarm and battery backup. This compact device is housed in an 8-pin SOIC package and is suitable for automotive applications. It comes in a Tape&Reel format, making it ideal for automated production processes. The MCP79410T-I/SN offers accurate timekeeping and is a reliable solution for automotive real-time clock requirements.
Search Keywords:
MCP79410TISN
Different packaging options available. See Alternatives
IN STOCK:
5,900
Can Ship immediately
Manufacturer Stock:
597,300
can ship
12/6/24
Minimum Order:
250
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
250
$0.929
$232.250
500
$0.892
$446.000
1,000
$0.883
$883.000
3,300
$0.874
$2,884.200
6,600
$0.866
$5,715.600
9,900
$0.857
$8,484.300
13,200
+
$0.849
$11,206.800
Product Guides
Product Changes