MCP79411-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79411-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Minimum Operating Supply Voltage:
1.8 V
Dimension:
3 x 4.4 x 111135mmmm
Date Format:
DW:DM:M:Y11134
Function:
Clock/Calendar/Alarm/Battery Backup11137
Maximum Access Time:
N/A
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Bus Type:
Serial (2-Wire, I2C)11133
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP79411
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tube
Search Keywords:
MCP79411IST
IN STOCK:
0
Manufacturer Stock:
13,400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.171
$117.100
300
$1.123
$336.900
500
$1.106
$553.000
1,000
$1.051
$1,051.000
2,500
$1.012
$2,530.000
5,000
$0.997
$4,985.000
7,500
+
$0.982
$7,365.000
Product Guides
Product Changes