MCP79411T-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79411T-I/ST
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
1.8 V
Maximum Access Time:
N/A
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Date Format:
DW:DM:M:Y11134
Bus Type:
Serial (2-Wire, I2C)11133
Dimension:
3 x 4.4 x 111135mmmm
Family:
MCP79411
Function:
Clock/Calendar/Alarm/Battery Backup11137
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin TSSOP - Tape&Reel
Search Keywords:
MCP79411TIST
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
625
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
625
$2.13
$1,331.250
1,250
$1.31
$1,637.500
1,875
$1.04
$1,950.000
2,500
+
$1.02
$2,550.000
Product Guides
Product Changes