MCP79412-I/MS
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79412-I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 3 x 0.85 mm
Function:
Clock/Calendar/Alarm/Battery Backup
Bus Type:
Serial (2-Wire, I2C)
Mounting:
Surface Mount
Maximum Operating Supply Voltage:
5.5 V
Date Format:
DW:DM:M:Y
Minimum Operating Supply Voltage:
1.8 V
Maximum Access Time:
N/A
Family:
MCP79412
Maximum Power Dissipation:
N/A
The MCP79412-I/MS is a high-performance Real Time Clock (RTC) designed for automotive applications. Featuring a compact 8-pin MSOP package, this RTC offers exceptional accuracy and reliability for clock, calendar, alarm, and battery backup functionality. With a 64-byte storage capacity, it provides ample space for storing time and date information. Whether you need precise timekeeping for your automotive systems or backup power supply during power loss, the MCP79412-I/MS is the ideal solution. Packaged in a convenient tube, this RTC is easy to integrate into your automotive designs.
Search Keywords:
MCP79412IMS
Different packaging options available. See Alternatives
IN STOCK:
800
Can Ship immediately
Manufacturer Stock:
14,000
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.136
$113.600
300
$1.093
$327.900
500
$1.077
$538.500
1,000
$1.028
$1,028.000
2,500
$0.993
$2,482.500
5,000
$0.978
$4,890.000
7,500
+
$0.964
$7,230.000
Product Guides
Product Changes