help desk software
DATA SHEET

MCP79412-I/SN

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N - Tube .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79412-I/SN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Mounting:
Surface Mount
Function:
Clock/Calendar/Alarm/Battery Backup
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
1.8 V
Bus Type:
Serial (2-Wire, I2C)
Maximum Access Time:
N/A
Family:
MCP79412
Date Format:
DW:DM:M:Y
The MICROCHIP TECH. MCP79412-I/SN is a reliable and versatile Real Time Clock (RTC) designed for automotive applications. It features a 64-byte clock/calendar, alarm functions, and a built-in battery backup system. This 8-pin SOIC N packaged RTC provides highly accurate timekeeping capabilities, ensuring precise timing in various automotive systems. With its robust design and superior performance, the MCP79412-I/SN is an ideal choice for automotive applications that require accurate and reliable timekeeping.
Search Keywords:
MCP79412ISN
  Different packaging options available.  See Alternatives
IN STOCK: 2,000
Can Ship immediately
Manufacturer Stock:
2,100   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.991
$99.100
300
$0.980
$294.000
500
$0.971
$485.500
1,000
$0.961
$961.000
2,500
$0.951
$2,377.500
5,000
$0.942
$4,710.000
7,500 +
$0.932
$6,990.000
Tools/3D Models
Product Guides