help desk software
DATA SHEET

MCP79412T-I/SN

Microchip Technology

Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N T/R .. see full description

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79412T-I/SN
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3300
Package Type:
REEL
The MCP79412T-I/SN is a low-power Real-Time Clock/Calendar (RTCC) chip manufactured by Microchip Technology. It is designed to provide accurate timekeeping and date tracking functionality for a wide range of applications.With an industry-leading operating voltage range of 1.8V to 5.5V, this RTCC chip offers consistent performance across various power supply levels. It incorporates a digitally controlled oscillator (DCO) with an accuracy of ±1 ppm, ensuring precise timekeeping even in harsh environments.The MCP79412T-I/SN features a 64-byte battery-backed SRAM, allowing it to store critical data, such as configuration settings, during power loss scenarios. It also supports power-fail timestamp, enabling seamless transition between main and backup power sources without losing track of time.This RTCC chip boasts rich functionality, including alarms, timers, and a programmable square wave output. It interfaces with a wide range of microcontrollers through an I2C interface, ensuring easy integration into existing systems.With its low standby current consumption and power backup capabilities, the MCP79412T-I/SN is ideal for applications where accurate timekeeping is essential, such as smart appliances, industrial automation, and automotive systems.Choose the MCP79412T-I/SN for reliable and precise timekeeping functionality, backed by Microchip Technology's reputation for high-quality semiconductor solutions.
Search Keywords:
MCP79412TISN
  Different packaging options available.  See Alternatives
IN STOCK: 3,300
Can Ship immediately
Manufacturer Stock:
3,300   can ship 12/6/24
Minimum Order:
250
Factory Lead-Time
5 Weeks can ship 12/30/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.066
$266.500
500
$1.050
$525.000
1,000
$1.003
$1,003.000
3,300
$0.969
$3,197.700
6,600
$0.954
$6,296.400
9,900
$0.940
$9,306.000
13,200 +
$0.926
$12,223.200
Tools/3D Models
Product Guides