help desk software
DATA SHEET

MCP79510-I/MS

Microchip Technology

Real Time Clock - Serial - 64byte - Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup - Automotive - MSOP - 10-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79510-I/MS
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
Family:
MCP795
Dimension:
3 x 3 x 0.85 mm
Maximum Operating Supply Voltage:
3.6 V
Maximum Access Time:
N/A
Date Format:
DW:DM:M:Y
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
1.8 V
Bus Type:
Serial (SPI)
The MCP79510-I/MS is a SPI Real-time Clock and Calendar (RTCC) IC, highly integrated with memory and advanced features normally found in higher priced devices. By starting with a basic real-time clock, digital trimming was added for higher accuracy, a battery switchover for backup power, a timestamp to log power failures and three types of memory, which includes SRAM, EEPROM and a blank unique ID in a locked section of EEPROM. The ID is blank in this device, but can also be ordered with a 48 or 64-bit MAC address. Along with a 32,768kHz crystal, this RTCC tracks time using several internal registers and then communicates the data over a 5MHz SPI bus that is fast enough to support a programmable millisecond alarm. As part of the power sense circuit, a time saver function is implemented to store the time when main power is lost and again, when power is restored to log the duration of a power failure.
Search Keywords:
MCP79510IMS
  Different packaging options available.  See Alternatives
IN STOCK: 1,400
Can Ship immediately
Manufacturer Stock:
15,000   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.120
$112.000
300
$1.108
$332.400
500
$1.097
$548.500
1,000
$1.086
$1,086.000
2,500
$1.075
$2,687.500
5,000
$1.064
$5,320.000
7,500
$1.054
$7,905.000
10,000 +
$1.043
$10,430.000
Tools/3D Models
Product Guides