MCP79512T-I/MN
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin TDFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79512T-I/MN
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Dimension:
3 x 3 x 0.7311135mmmm
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
3.6 V
Maximum Access Time:
N/A
Family:
MCP795
Bus Type:
Serial (SPI)11133
Minimum Operating Supply Voltage:
1.8 V
Mounting:
Surface Mount
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
Date Format:
DW:DM:M:Y11134
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin TDFN EP - Tape&Reel
Search Keywords:
MCP79512TIMN
IN STOCK:
0
Manufacturer Stock:
6,600
can ship
12/6/24
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
825
$3.30
$2,722.500
1,650
$1.75
$2,887.500
2,475
$1.23
$3,044.250
3,300
+
$1.20
$3,960.000
Product Guides