MCP79520-I/MS
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79520-I/MS
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
MCP795
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
Maximum Operating Supply Voltage:
3.6 V
Bus Type:
Serial (SPI)
Minimum Operating Supply Voltage:
1.8 V
Mounting:
Surface Mount
Maximum Access Time:
N/A
Maximum Power Dissipation:
N/A
Date Format:
DW:DM:M:Y
Dimension:
3 x 3 x 0.85 mm
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin MSOP - Tube
Search Keywords:
MCP79520IMS
Different packaging options available. See Alternatives
IN STOCK:
1,500
Can Ship immediately
Manufacturer Stock:
2,400
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
100
$1.34
$134.000
300
$1.28
$384.000
500
$1.26
$630.000
1,000
$1.22
$1,220.000
2,500
$1.17
$2,925.000
5,000
$1.16
$5,800.000
7,500
+
$1.14
$8,550.000
Product Guides