MCP795W10T-I/SL
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP795W10T-I/SL
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Mounting:
Surface Mount
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
Bus Type:
Serial (SPI)11133
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
1.8 V
Date Format:
DW:DM:M:Y11134
Dimension:
8.65 x 3.9 x 1.2511135mm(Min)mm
Maximum Access Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Family:
MCP795W10
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tape&Reel
Search Keywords:
MCP795W10TISL
IN STOCK:
0
MOQ for out of Stock Qty:
650
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
650
$4.18
$2,717.000
1,300
$2.21
$2,873.000
1,950
$1.56
$3,042.000
2,600
+
$1.53
$3,978.000
Product Guides