help desk software
DATA SHEET

MCP795W20-I/SL

Microchip Technology

Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP795W20-I/SL
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
57
Package Type:
TUBE
Date Format:
DW:DM:M:Y
Dimension:
8.65 x 3.9 x 1.25(Min) mm
Family:
MCP795W20
Maximum Operating Supply Voltage:
5.5 V
Maximum Access Time:
N/A
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
1.8 V
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup
Mounting:
Surface Mount
Bus Type:
Serial (SPI)
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin SOIC N - Tube
Search Keywords:
MCP795W20ISL
IN STOCK: 0
Manufacturer Stock:
15,390   can ship 12/6/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
4 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
57
$1.82
$103.740
114
$1.77
$201.780
285
$1.70
$484.500
513
$1.67
$856.710
1,026
$1.59
$1,631.340
2,508
$1.57
$3,937.560
5,016 +
$1.55
$7,774.800
Tools/3D Models
Product Guides