MCP795W20-I/ST
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP795W20-I/ST
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
TUBE
Family:
MCP795W20
Mounting:
Surface Mount
Maximum Power Dissipation:
N/A
Maximum Access Time:
N/A
Maximum Operating Supply Voltage:
5.5 V
Minimum Operating Supply Voltage:
1.8 V
Date Format:
DW:DM:M:Y11134
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
Bus Type:
Serial (SPI)11133
Dimension:
5 x 4.4 x 111135mmmm
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 14-Pin TSSOP - Tube
Search Keywords:
MCP795W20IST
IN STOCK:
0
Manufacturer Stock:
768
can ship
12/6/24
Minimum Order:
96
Multiple:
96
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
96
$1.82
$174.720
192
$1.75
$336.000
288
$1.72
$495.360
576
$1.70
$979.200
1,056
$1.64
$1,731.840
2,592
$1.62
$4,199.040
5,088
$1.59
$8,089.920
7,584
+
$1.57
$11,906.880
Product Guides