Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP8025-115E/PT
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
TRAY
Dimension:
7 x 7 x 1 mm
Minimum Operating Supply Voltage:
6 V
Maximum Operating Current:
0.3 mA
Family:
MCP8025
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
19 V
Triple Half Bridge Motor Driver Automotive 48-Pin TQFP Tray
Search Keywords:
MCP8025115EPT
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
50
$2.56
$128.000
250
$2.39
$597.500
500
$2.33
$1,165.000
1,000
$2.25
$2,250.000
2,500
$2.21
$5,525.000
5,000
$2.18
$10,900.000
7,500
+
$2.15
$16,125.000
Product Guides