Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP8025-115H/MP
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
TUBE
Maximum Operating Current:
0.3 mA
Dimension:
5 x 5 x 0.839138mmmm
Maximum Power Dissipation:
N/A
Minimum Operating Supply Voltage:
6 V
Family:
MCP8025
Maximum Operating Supply Voltage:
19 V
Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube
Search Keywords:
MCP8025115HMP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
34,018
can ship
12/6/24
Minimum Order:
73
Multiple:
73
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
73
$2.58
$188.340
146
$2.47
$360.620
292
$2.44
$712.480
511
$2.40
$1,226.400
1,022
$2.32
$2,371.040
2,555
$2.29
$5,850.950
5,037
$2.25
$11,333.250
7,519
+
$2.22
$16,692.180
Product Guides