Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP8026-115E/MP
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
73
Package Type:
TUBE
Minimum Operating Supply Voltage:
6 V
Family:
MCP8026
Maximum Power Dissipation:
N/A
Maximum Operating Current:
0.3 mA
Maximum Operating Supply Voltage:
28 V
Dimension:
5 x 5 x 0.83 mm
Triple Half Bridge Motor Driver Automotive 40-Pin QFN EP Tube
Search Keywords:
MCP8026115EMP
IN STOCK:
0
Minimum Order:
73
Multiple:
73
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
73
$2.08
$151.840
146
$2.05
$299.300
292
$2.00
$584.000
511
$1.95
$996.450
1,022
$1.88
$1,921.360
2,555
$1.85
$4,726.750
5,037
$1.82
$9,167.340
7,519
+
$1.79
$13,459.010
Product Guides